TE Connectivity 4-967627-1
Tab Housing, Housing for Male Terminals, Contacts 12, PA GF, AMP Series
Mfr. Part #: 4-967627-1 / RS Stock #: 70294711
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$2.92
5
$2.69
10
$2.34
Additional Inventory
Manufacturer Lead Time:
21 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
4-967627-1
Application
Signal
Body Material
PA GF
Cable Exit Angle
180 Degrees
Connector Style
Wire-to-Wire
DC Voltage
28 V
Matrix Centerline
5.0000 mm
Maximum Operating Temperature
120 °C
Minimum Operating Temperature
-40 °C
Nominal Voltage
12 V ; 24 V
Number of Contacts
12
Number of Rows
3
Package Quantity
950
Packaging
Box
Pin Diameter
2.8000 mm
Primary Type
Housing
Type
For Male Terminals