TE Connectivity 3ED1
Filter, Power Line, 3 A, 250 VAC, Flanged, UL Recognized, Corcom ED Series
Mfr. Part #: 3ED1 / RS Stock #: 70185701
Price
Qty.
Standard Price
1
$16.59
5
$15.26
10
$14.10
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
6609016-5
Current Rating
3 A
Cx Capacitance
0.0059 μF
Cy Capacitance
0.1015 μF
Filter Type
AC Line
Gender
Male
Inductance
2 mH
Leakage Current
0.38 mA
Line to Ground Hipot Rating
1500 VAC
Line to Line Hipot Rating
1450 VDC
Mounting Type
Panel Mount
Number of Poles
3
Operating Frequency
50-60 Hz
Operating Temperature
-10 to 40 °C
Operating Voltage
250 V
Panel Cut Out
30.48x20.8mm (Front Mount), 30.48x22.9mm (Back Mount) ”
Phase
1 Phase
Primary Type
AC Inlet
Product Header
High Performance Compact RFI Power Line Filter
Resistance
1.5 Megaohms ; 6000 Gigaohms
Termination
Quick Connect
Type
Filter
Version
Standard
Voltage Rating
250 V
Overview
The ED Series filters are more effective than general-purpose filters in applications where line-to-line and low-frequency line-to-ground noise must be controlled; for example, to bring equipment into compliance with FCC conducted emissions standards. The ED Series offers significantly higher performance than comparably sized filters, especially at high frequencies, yet is in the EF series package which incorporates the IEC power line connector. The ED1 models have 0.250" terminals on the load side; ED4 and ED8 have wire leads. Maximum Leakage Current (Line-to-Ground): 0.22 mA @ 120 VAC, 60 Hz; 0.38 mA @ 250 VAC, 50 Hz. Hipot Rating (1 minute): Line-to-Ground — 1500 VAC; Line-to-Line — 1450 VDC. Operating Frequency: 50/60 Hz. Maximum Rated Voltage: 250 VAC.