TE Connectivity 3-640428-8
Connector Receptacle 8 IDC Standard Locking Ramp 90 deg Nylon 0.156 in.
Mfr. Part #: 3-640428-8 / RS Stock #: 70042758
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$0.81
10
$0.69
25
$0.63
50
$0.58
100
$0.54
500
$0.50
Additional Inventory
Can ship in 10 days:
650
Manufacturer Lead Time:
16 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Agency Approvals
CSA ; UL
Alternate Mfr Part Number
3-640428-8
Angle
Straight Degree(s)
Color
Red
Contact Material
Copper Alloy
Contact Plating
Tin Over Nickel
Current Rating
7 A
Housing Material
Nylon
Insulation Diameter
0.095” (Wire) in
Number of Contacts
8
Number of Rows
1
Operating Temperature
-55 to 105 °C
Overall Length
1.248 "
Pin Spacing
0.156 in
Pitch
3.96 mm
Primary Type
Cable Connector
Product Header
Closed End Type MTA-156 Economy Power Connector
Special Features
Closed End, Locking Ramp
Termination
IDC
Type
Receptacle
Voltage Rating
600 V
Wire Size
22 AWG