TE Connectivity 3-1473562-8
RITS MICRO CONN.PLUG ASSY 8P O
Mfr. Part #: 3-1473562-8 / RS Stock #: 71006731
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1000
$5.84
5000
$5.37
10000
$4.67
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
3-1473562-8
Color
Orange
Contact Plating
Gold Over Nickel
Current Rating
3 A
For Use With
Header
Housing Material
Thermoplastic GF
Number of Contacts
8
Number of Positions
8
Number of Rows
1
Operating Voltage
32 V
Orientation
Inline
Pitch
2.00 mm (0.079”) in
Primary Type
Rectangular
Shrouded
No
Temperature Operating Range
30 – 75 °C[22 – 167 °F] °C
Termination
IDC
Type
Plug
Overview
TE Connectivity RITS Series – Remote Input/Output Terminal System Connectors:
A concept that is saving your most valuable asset – your time. The contact design based on insulation displacement of our RITS (Remote I/O Termination System) connectors does not require any wire preparation such as stripping which provides significant time saving of up to 80% compared to traditional connection technologies via Crimp or Screw clamp. Features as color-coded covers for indicating the applicable wire range, semi-transparent housings for proper wire positioning prior to the wire termination and simple quality inspection, integrated locking lever with audible click sound improve the installation and mating process and reflect our strong focus on our customer’s success. Our RITS connectors are available in a high density 2.0 mm configuration and various housings options such as Plug, SMT-PCB mountable, Panel Mount, Junction Box and Socket connectors.
Features:
Improve performance over IDC connector with enlarged contact area and chisel piercing design
Provide highly secure locking for cable-to-cable connection with lock lever design
Save cost with general hand tool for easy termination
Save time and cost with this easy, quick and reliable IDC termination solution
Save space on the board thanks to small 2.0 mm [.079 inch] centerline connectors
High contact reliability even under severe conditions such as shock and vibration thanks to two contact points structure
Termination by generic tools
Component Recognized by UL to US and Canadian Standards, File No. E28476
A concept that is saving your most valuable asset – your time. The contact design based on insulation displacement of our RITS (Remote I/O Termination System) connectors does not require any wire preparation such as stripping which provides significant time saving of up to 80% compared to traditional connection technologies via Crimp or Screw clamp. Features as color-coded covers for indicating the applicable wire range, semi-transparent housings for proper wire positioning prior to the wire termination and simple quality inspection, integrated locking lever with audible click sound improve the installation and mating process and reflect our strong focus on our customer’s success. Our RITS connectors are available in a high density 2.0 mm configuration and various housings options such as Plug, SMT-PCB mountable, Panel Mount, Junction Box and Socket connectors.
Features: