TE Connectivity 2106431-1
SSL Series, Right Angle Smnt IDC Conn Socket, 1 Way, 1 Row, 4mm Pitch
Mfr. Part #: 2106431-1 / RS Stock #: 70285564
Image may be a representation. See specs for product details.
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
2106431-1
Number of Contacts
1
Pitch
4.00 mm (0.157”) in
Primary Type
Lighting
Series
SSL Series
Termination
Surface Mount
Type
Right Angle Socket
Overview
Feed Through IDC SSL Connectors (SMT)
IDC SSL feed through connectors that are designed for termination of diskrete wires onto LED printed circuits boards. These IDC SSL connectors provide robust and stable electrical and mechanical power connection to single or multiple PCBs in solid state lighting and non-lighting applications.
IDC SSL feed through connectors that are designed for termination of diskrete wires onto LED printed circuits boards. These IDC SSL connectors provide robust and stable electrical and mechanical power connection to single or multiple PCBs in solid state lighting and non-lighting applications.