TE Connectivity 207019-1
Connector Soft Shell Plug 36 14 A (Max.) 600 Thermoplastic Black
Mfr. Part #: 207019-1 / RS Stock #: 70087304
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$7.23
10
$6.65
25
$6.04
50
$5.57
100
$5.21
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Agency Approvals
CSA ; UL ; VDE
Alternate Mfr Part Number
207019-1
Angle
Straight Degree(s)
Centerline
0.197
Color
Black
Connector Configuration
Square Grid
Connector Type
Plug
Current Rating
14 A
Housing Color
Black
Housing Material
Thermoplastic
Mating Connector Lock Type
Locking Latch
Mounting Type
Free Hanging ; Panel Mount
Number of Contacts
36
Number of Positions
36
Number of Rows
9
Operating Temperature
-55 to 130 °C
Overall Length
2.21 "
Pin Spacing
0.197 in
Pitch
5.00 mm (0.197”) in
Polarization
Polarizing Tab
Primary Type
Soft Shell
Product Header
Metri Mate Plug Housing
Standards
RoHS, ELV Compliant
Type
Plug
Voltage Rating
600 V
Overview
MTA-156 Connector Accessory, Nylon Body, Number of Positions 4, Closed End Cover Style
Housing: Thermoplastic, 94V-O rated, red. Uses Type III+ Contacts.
Square grid connector configuration.
Housing: Thermoplastic, 94V-O rated, red. Uses Type III+ Contacts.
Square grid connector configuration.