TE Connectivity 200868-1
M-Series Series, Male M3.5 x 0.6 Jack Screw for use with Standard Connector
Mfr. Part #: 200868-1 / RS Stock #: 70469615
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$6.96
5
$6.40
10
$5.57
20
$4.87
50
$4.18
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
200868-1
For Use With
12 Position High Current Connectors ; 15 Position Mixed Connectors ; 34 Position Standard Connectors ; 41 Position Standard Connectors ; 50 Position Standard Connectors ; 75 Position Standard Connectors ; 104 Position Standard Connectors ; 6 Position Posted Connectors ; 14 Position Posted Connectors ; 20 Position Posted Connectors ; 26 Position Posted Connectors ; 34 Position Posted Connectors ; 16 Position Mixed Connectors ; 41 Position Posted Connectors ; 50 Position Posted Connectors ; 75 Position Posted Connectors ; 104 Position Posted Connectors ; 42 Position Mixed Connectors ; 20 Position High Voltage Connectors ; 28 Position High Voltage Connectors ; 6 Position Standard Connectors ; 14 Position Standard Connectors ; 20 Position Standard Connectors ; 26 Position Standard Connectors
Material
Zinc Alloy
Product Type
Hardware
Strain Relief
Without
Thread Size
6-32 UNC-2A AWG
Overview
TE Connectivity M Series Jackscrews
A range of jackscrews for the M Series pin and socket connectors. These M Series jackscrews are available in turnable and fixed styles. The turnable jackscrews have a die cast zinc chromate conversion coating with a stainless steel tip. The Fixed jackscrews have a steel lockwasher and zinc plated steel hex nut. Jackscrews help to mate and unmate connectors and hold mated connectors together and can also be used for polarization. The turnable jackscrews rotate freely in the connector housing and are used opposite mating fixed jackscrews.
A range of jackscrews for the M Series pin and socket connectors. These M Series jackscrews are available in turnable and fixed styles. The turnable jackscrews have a die cast zinc chromate conversion coating with a stainless steel tip. The Fixed jackscrews have a steel lockwasher and zinc plated steel hex nut. Jackscrews help to mate and unmate connectors and hold mated connectors together and can also be used for polarization. The turnable jackscrews rotate freely in the connector housing and are used opposite mating fixed jackscrews.