TE Connectivity 2-1437535-9
Conn, IC Socket,SIP,10,Closed,500 Series,Solder,Straight,Beryllium Copper,Gold
Mfr. Part #: 2-1437535-9 / RS Stock #: 70207009
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
5760
$1.96
28800
$1.80
57600
$1.57
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
2-1437535-9
Angle
Straight Degree(s)
Body Material
Thermoplastic
Contact Material
Beryllium Copper
Contact Plating
Gold
Current Rating
3 A
Frame Type
Closed
Number of Contacts
10
Primary Type
SIP
Product Header
500 Series SIP Socket
Termination
Solder
Overview
?Contact Features Closed-End Construction Eliminating Any Solder or Flux Wicking Problems?Breakaway Feature for Breaking Strips into Any Desired Shorter Lengths (No Special Tooling Required)?Withstands Most Severe Environmental Conditions Including Military Requirements of High Shock and Vibration?Two-Piece Tapered Entry Closed Entry Inner Contact and Machined Outer Sleeve?Accepts Any IC Lead and Component Leads 0.016"-0.021" Diameter, 0.105" Min. Length?Uses: Microprocessor Sockets, Hybrid IC Sockets, Q.I.L. Sockets, Component Sockets, Test Points