TE Connectivity 180900
RECEPTACLE HOUSING, .250 SERIES, FASTIN-FASTON, 4 POSITION, NATURAL
Mfr. Part #: 180900 / RS Stock #: 70085117
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$0.594
5
$0.54648
10
$0.4752
20
$0.4158
Product Specifications
Product Attribute
Attribute Value
Search
Color
Natural
Number of Contacts
4
Pitch
6.35 mm (0.250”) in
Primary Type
Automotive
Termination
Faston
Type
Terminal Housing
Overview
TE Connectivity FASTIN-FASTON Series 250 Receptacle and Tab Contact Housings
A range of plug style and receptacle style housings for use with FASTIN-FASTON Series 250 contacts. The plug style housings will accommodate FASTIN-FASTON series 250 receptacle contacts, whilst the receptacle style housings will accommodate FASTIN-FASTON series 250 tab style contacts. These FASTIN-FASTON 250 receptacle and plug housings enable the attachment of up to eight separate circuits with a maximum of 20 leads and are primarily used as harness connectors which can be free hanging or panel mounted. Typical applications for these FASTIN-FASTON 250 housings include washers, dryers, electric ranges and other appliances as well as in automotive wiring applications.
A range of plug style and receptacle style housings for use with FASTIN-FASTON Series 250 contacts. The plug style housings will accommodate FASTIN-FASTON series 250 receptacle contacts, whilst the receptacle style housings will accommodate FASTIN-FASTON series 250 tab style contacts. These FASTIN-FASTON 250 receptacle and plug housings enable the attachment of up to eight separate circuits with a maximum of 20 leads and are primarily used as harness connectors which can be free hanging or panel mounted. Typical applications for these FASTIN-FASTON 250 housings include washers, dryers, electric ranges and other appliances as well as in automotive wiring applications.