TE Connectivity 173977-3
AMP CT Series Right Angle Cable Mount IDC Conn Socket 3 Way 1 Row 2mm Pitch
Mfr. Part #: 173977-3 / RS Stock #: 70083477
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$0.27
10
$0.2295
25
$0.2106
50
$0.1944
100
$0.1809
500
$0.1674
Product Specifications
Product Attribute
Attribute Value
Search
Agency Approvals
UL
Angle
Straight Degree(s)
Color
White
Contact Material
Phosphor Bronze
Contact Plating
Pre-Tin
Current Rating
2 A
Housing Material
PBT-GF
Insulation Diameter
0.034-0.041 ”
Number of Contacts
3
Number of Rows
1
Overall Length
0.315 "
Pin Spacing
0.079 in
Pitch
2.00 mm (0.079”) in
Primary Type
Soft Shell
Product Header
Blindmate Mass Termination Receptacle Connector
Standards
IEC 950
Termination
IDC
Type
Right Angle Socket
Voltage Rating
250 V ; 30 V
Wire Size
28-26 AWG