TE Connectivity 1658642-1
Conn D-Sub Cable Plug 9Pos STR HDP-20Series CrimpSnap 20AWG MetalShell
Mfr. Part #: 1658642-1 / RS Stock #: 70085487
Price
Qty.
Standard Price
1
$5.07
10
$4.66
25
$4.23
Additional Inventory
Can ship in 10 days:
330
Manufacturer Lead Time:
18 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Agency Approvals
UL Recognized ; UL Listed and CSA Certified
Angle
Straight Degree(s)
Application
Commercial
Gender
Male
Housing Finish
Tin
Insert Material
Thermoplastic
Number of Contacts
9
Number of Rows
2
Primary Type
D-Sub
Shell Material
Full Metal Shell
Shell Plating
Tin
Standards
UL94 V-0
Termination
Crimp
Type
Plug
Voltage Rating
250 V
Wire Size
20 AWG
Overview
AMPLIMITE® HDP-20 Metal Shell Connectors
Tin-plated shell with grounding indents on the plugs. Insert is black thermoplastic, rated 94V-O.
Contact Rating (with 20 AWG Wire): 7.5 Amps.
Termination Resistance: 5K megohms.
Engagement Force: 12 Oz.
Separation Force: 0.75 Oz.
Mating Force: 8 Oz. per contact.
CONTACTS NOT INCLUDED. Uses contact size 20 DF contacts.
Tin-plated shell with grounding indents on the plugs. Insert is black thermoplastic, rated 94V-O.
CONTACTS NOT INCLUDED. Uses contact size 20 DF contacts.