TE Connectivity 1546306-3
Conn Term Strip Barrier 3Pole 9.53mmPitch DBLRow 22-12 Series1546306 20A 300V
Mfr. Part #: 1546306-3 / RS Stock #: 70088616
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$1.40
10
$1.22
25
$1.16
50
$1.11
100
$1.05
500
$0.98
1000
$0.84
Additional Inventory
Can ship in 10 days:
1738
Manufacturer Lead Time:
41 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Agency Approvals
UL Recognized
Block Material
Thermoplastic
Color
Black
Current Rating
20 A
Dimensions
1.80 in L
Number of Poles
3
Number of Rows
2
Pin Spacing
0.375 in. (9.53mm) in
Screw Material
Steel
Screw Plating
Nickel
Screw Size
#6-32 in
Special Features
High Voltage
Temperature Range
-40 to 105 C
Type
Barrier Block
Voltage Rating
300 V
Wire Size
12-22 AWG
Overview
Series 142 Barrier Blocks, Double Row, 0.563 Density, BH Screw, #10 AWG Maximum Wire Size
Double-row, dual barrier strips for wire-to-wire applications. These parts also allow end users to complete the wiring to a separate screw without disturbing the factory wiring. Increased current-carrying capability
-
Material. Insulator Body: UL 94V-0 thermoplastic, black. - Terminal: Brass, tin plated. - Screw: #6-32 Steel, nickel plated; M4.0 Steel, nickel plated (14.3 mm).
- Features
?Closed Bottom Design Allows for Mounting Direct to Sheet Metal Panel
?Molded to Length
?Wire-to-Wire Termination
?Available with Either Binding Head Screws or Wire Clamp
?Accessories Such as Quick-Connect Tabs and Jumpers Available
- Electrical
?Current Rating: 20 A, 300 VAC
?Wire Range: 22-12 AWG
?Withstanding Voltage: 2000 VAC Min.
?Insulation Resistance: >5000 M? @ 500 VDC
?Operating Temperature: -40?F to +221?F (-40?C to +105?C)
Double-row, dual barrier strips for wire-to-wire applications. These parts also allow end users to complete the wiring to a separate screw without disturbing the factory wiring. Increased current-carrying capability
-
Material. Insulator Body: UL 94V-0 thermoplastic, black. - Terminal: Brass, tin plated. - Screw: #6-32 Steel, nickel plated; M4.0 Steel, nickel plated (14.3 mm).
- Features
?Closed Bottom Design Allows for Mounting Direct to Sheet Metal Panel
?Molded to Length
?Wire-to-Wire Termination
?Available with Either Binding Head Screws or Wire Clamp
?Accessories Such as Quick-Connect Tabs and Jumpers Available
- Electrical
?Current Rating: 20 A, 300 VAC
?Wire Range: 22-12 AWG
?Withstanding Voltage: 2000 VAC Min.
?Insulation Resistance: >5000 M? @ 500 VDC
?Operating Temperature: -40?F to +221?F (-40?C to +105?C)