TE Connectivity 142270-3
Shunt, Female, Open Top 2-Way, 1 Row, 2.54mm, AMPMODU Mod IV Series
Mfr. Part #: 142270-3 / RS Stock #: 70283889
Image may be a representation. See specs for product details.
Product Specifications
Product Attribute
Attribute Value
Search
Body Material
Beryllium Copper
Family Name
AMPMODU Interconnect System
Number of Circuits
2
Pin Spacing
2.54 mm
Series
AMPMODU Mod IV Series
Type
Shunt
Overview
Shunt Connector
Suitable for applications such as linking 2 adjacent header pins on a standard 2.54mm pitch. Will mate with 0.64mm round or square posts.Glass filled polyester insulation, with tin plated beryllium copper contacts.
Suitable for applications such as linking 2 adjacent header pins on a standard 2.54mm pitch. Will mate with 0.64mm round or square posts.Glass filled polyester insulation, with tin plated beryllium copper contacts.