TE Connectivity 10CFE1
Power Entry Module, Power Entry, 250 VAC, 10 A, 0.031 to 0.098 in., IEC,
Mfr. Part #: 10CFE1 / RS Stock #: 70185626
Price
Qty.
Standard Price
1
$27.64
5
$25.43
10
$23.49
20
$21.28
50
$19.62
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
10CFE1
Current Rating
10 A
Filter Type
AC Line
Frequency
50/60 Hz
Gender
Male
Leakage Current
0.4 mA
Line to Ground Hipot Rating
2250 VDC
Line to Line Hipot Rating
1450 VDC
Mounting Type
Panel Mount
Number of Poles
3
PEM Type
Filter/Switch
Switch Type
DPST
Termination
Quick Connect
Type
Filter ; Switch
Version
Standard
Voltage Rating
250 V
Overview
TE Corcom C Series Power Entry Module with Switch:
Power Entry Module with Switch. A two function power entry module combining a DPST switch and an IEC 60320-1 inlet.
Features:
Two function power entry module combining a DPST switch and an IEC 60320-1 inlet
Snap–in or flange mounting
Available with or without a shielded general purpose or medical grade filter
Two element circuit provides enhanced EMI attenuation
Reduce OEM wiring time with optional pre–connected line and switch terminals