TE Connectivity 103185-1
Shrouded PCB Header, 1-C, Thru-Hole, Breakaway, AMPMODU Mod II Series
Mfr. Part #: 103185-1 / RS Stock #: 70083175
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
20800
$0.17482
104000
$0.16083
208000
$0.13985
Product Specifications
Product Attribute
Attribute Value
Search
Agency Approvals
CSA ; UL
Angle
Straight Degree(s)
Color
Black
Contact Material
Phosphor Bronze
Contact Mating Area Plating
Gold (15)
Contact Plating
Gold
Contact Shape
Square
Current Rating
3 A
Current, Ratings
3 A
Family Name
AMPMODU Interconnect System
Header Type
Breakaway
Housing Material
Thermoplastic
Insulation Resistance
5,000 MOhms
Matrix Centerline
0.100 in.
Mounting Type
PCB Mount
Number of Contacts
1
Number of Positions
1
Number of Rows
1
Operating Temperature
-65 to 105 °C
Overall Length
0.084 "
Pin Length
0.23 ”
Pin Spacing
0.1 in
Pitch
2.54 mm
Primary Type
Board Mount
Product Header
Single Row Unshrouded Breakaway Header
Special Features
Breakaway
Standards
UL E28476, CSA LR7189
Terminal Post Length
0.12 in
Termination
Through Hole
Type
Breakaway Header
Overview
Breakaway Header Type, PC Board Mounting Type, Square Contact Shape, Thermoplastic Housing Material
UL Recognized, CSA Certified. - Housing: Black thermoplastic. - Posts: Copper Alloy.
Headers may be broken to desired number of positions using hand tool No. 91406-1, or tool kit No. 314818-1.
UL Recognized, CSA Certified. - Housing: Black thermoplastic. - Posts: Copper Alloy.
Headers may be broken to desired number of positions using hand tool No. 91406-1, or tool kit No. 314818-1.