TE Connectivity 102387-4
Housing, Dual 20 250 VAC, 3 A 750 V, AMPMODU Mod IV Series
Mfr. Part #: 102387-4 / RS Stock #: 70085402
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$2.79
10
$2.43
25
$2.32
50
$2.20
100
$2.09
500
$1.95
Additional Inventory
Can ship in 10 days:
90551
Manufacturer Lead Time:
13 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Agency Approvals
CSA ; UL
Angle
Straight Degree(s)
Color
Black
Contact Type
Mod IV
Current, Ratings
3 A
Dielectric Voltage
750 V
Family Name
AMPMODU Interconnect System
Housing Material
Thermoplastic
Insulation Resistance
5,000 MOhms
Mating Polarization
Yes
Matrix Centerline
0.100 x 0.100 in.
Number of Contacts
20
Number of Positions
20
Number of Rows
2
Operating Temperature
-65 to 105 °C
Overall Length
1.18 "
Pin Spacing
0.1 in
Pitch
2.54 mm
Primary Type
Cable Connector
Product Header
AMPMODU Dual Row Housing
Stamped
No
Standards
UL Listed, CSA Certified, RoHS Compliant, ELV Compliant
Termination Resistance
12 Milliohms
Type
Receptacle
Voltage Rating
250 V
Overview
250 VAC, 3 A, -65 to +105?C Operating Temperature, Wire-Applied Housing Connector
For termination of discrete wires. Receptacles mate with 0.025" square or round posts. Contacts are sold separately ? order from the contacts listed below. Single and double row housings listed below are on 0.100" centerlines. - Contact Current Rating: 3 amperes. - Housing Material: Black thermoplastic ? flame retardant. UL recognized, CSA certified.
Sold without contacts ? See Mod. IV contacts below.
For termination of discrete wires. Receptacles mate with 0.025" square or round posts. Contacts are sold separately ? order from the contacts listed below. Single and double row housings listed below are on 0.100" centerlines. - Contact Current Rating: 3 amperes. - Housing Material: Black thermoplastic ? flame retardant. UL recognized, CSA certified.
Sold without contacts ? See Mod. IV contacts below.