TE Connectivity 1-87608-6
AMPMODU 40 MODII HDR DRST SHRD .100CL
Mfr. Part #: 1-87608-6 / RS Stock #: 70042217
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
256
$28.48
1280
$26.20
2560
$22.79
Product Specifications
Product Attribute
Attribute Value
Search
Connector Style
Plug
Connector Type
Header
Contact Shape
Square
Contact Type
Pin
Family Name
AMPMODU Interconnect System
Gasket
Without
Header Type
Shrouded
Housing Color
Black
Housing Material
Nylon-GF
Housing Style
4-Sided
Mating Connector Lock Type
Detent Windows
Number of Positions
40
Number of Rows
2
Pitch
2.54 mm
Post Size
.64 mm[.025 in] in
Primary Type
Board Mount
Product Type
Connector
Profile
Standard
Row to Row Spacing
2.54 mm[.1 in] in
Strain Relief
Without
Temperature Operating Range
-65 – 105 °C °C
Type
Header
Overview
TE Connectivity AMPMODU Mod II 2.54mm Standard Profile Shrouded Bulkhead Headers
AMPMODU Mod II 2.54mm standard profile shrouded bulkhead headers with 0.64mm square straight posts, panel mount retention, polarization and mating connector locking. These AMPMODU Mod II 2.54mm shrouded bulkhead mount headers are made from black flame retardent 94V-0 rated thermoplastic, have pins on both sides and feature detent windows and mounting ears.
AMPMODU Mod II 2.54mm standard profile shrouded bulkhead headers with 0.64mm square straight posts, panel mount retention, polarization and mating connector locking. These AMPMODU Mod II 2.54mm shrouded bulkhead mount headers are made from black flame retardent 94V-0 rated thermoplastic, have pins on both sides and feature detent windows and mounting ears.