TE Connectivity 1-794617-0
Connector Soft Shell Nylon Receptacle Black 10 Dual 0.118 in. UL 94V-0
Mfr. Part #: 1-794617-0 / RS Stock #: 70082732
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$0.72
10
$0.612
25
$0.5616
50
$0.5184
100
$0.4824
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
BACA-AMP-136
Angle
Straight Degree(s)
Centerline
0.118
Color
Black
Family Name
Universal MATE-N-LOK Family
Housing Color
Black
Housing Material
Nylon
Housing Type
Receptacle
Number of Contacts
10
Number of Positions
10
Number of Rows
2
Overall Length
0.63 "
Pin Spacing
0.118 in
Primary Type
Soft Shell
Product Header
Dual Row Receptacle Housing
Standards
RoHS compliant, ELV compliant
Type
Receptacle
Overview
Soft Shell Connector, 600 VAC Voltage Rating, 9.5 A (Max.) Current Rating
Nylon housing material ?AMP brand ?Receptacle housing type
Wire-to-Wire and Wire-to-Board Pin and Receptacle Connector System
?Contacts Are On 3mm (0.118") Centerline Spacing
?2-12 Contact Positions Single Row
?2-24 Contact Positions Dual Row
?PCB Mount Pin Headers Available in Both Vertical and Right-Angle Styles
?Surface Mount or Thru-Hole PCB Pin Header Attachment
?Applications Include: Appliance Industry, Instrumentation, Industrial Machinery, Hoe Equipment, and Security System Industry
?Contacts Are On 3mm (0.118") Centerline Spacing
?2-12 Contact Positions Single Row
?2-24 Contact Positions Dual Row
?PCB Mount Pin Headers Available in Both Vertical and Right-Angle Styles
?Surface Mount or Thru-Hole PCB Pin Header Attachment
?Applications Include: Appliance Industry, Instrumentation, Industrial Machinery, Hoe Equipment, and Security System Industry