TE Connectivity 1-2314097-2
Circular Metric Connectors; M12 Crimp contact pin 0.8mm AWG 26
Mfr. Part #: 1-2314097-2 / RS Stock #: 71033665
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
100
$4.14
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Overview
TE Connectivity (TE) introduces a comprehensive range of M12 rail connectors for field assembly. With 360o EMI/RFI shielding, the M12 receptacle connectors have fully shielded housings and are pre-assembled for ease of use. TE’s M12 rail PG clamp series consists of both male and female connectors with D4, A5 and A8 coding. The flange system, with shielding disc and flange, along with its full metal housing, provides secure 360o EMI/RFI shielding. It also provides a safe cable shield transfer-to-the-device solution without risk of interruption caused by vibration or shock.
Features:
Save space with the smallest field assembled M12 connector on the market
Achieve quick and easy assembly due to low number of components
Secure 360° EMI/RFI shielding with flange technology and full metal housing
Accommodate large cable diameter range from 4-9mm allowing for a large number of cables to be used with just 1 connector
Attain successful assembly in tight restrictive spaces with the smallest field assembled M12 connector on the market
Enable applications in ruggedized systems with IP67 waterproofing
Features: