TE Connectivity 1-200871-0
M-Series Series, M3.5 x 0.6 Jack Screw For Use With Circular Connectors
Mfr. Part #: 1-200871-0 / RS Stock #: 70287192
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$4.34
10
$4.21
25
$4.08
Additional Inventory
Manufacturer Lead Time:
31 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Finish
Zinc
For Use With
M Series Pin and Socket Connector
Gender
Male
Material
Steel
Overall Length
1.703” (43.26 mm) in
Screw Head Type
Hex
Thread Size
M3.5 x 0.6 AWG
Type
Jack Screw
Overview
TE Connectivity M Series Jackscrews
A range of jackscrews for the M Series pin and socket connectors. These M Series jackscrews are available in turnable and fixed styles. The turnable jackscrews have a die cast zinc chromate conversion coating with a stainless steel tip. The Fixed jackscrews have a steel lockwasher and zinc plated steel hex nut. Jackscrews help to mate and unmate connectors and hold mated connectors together and can also be used for polarization. The turnable jackscrews rotate freely in the connector housing and are used opposite mating fixed jackscrews.
A range of jackscrews for the M Series pin and socket connectors. These M Series jackscrews are available in turnable and fixed styles. The turnable jackscrews have a die cast zinc chromate conversion coating with a stainless steel tip. The Fixed jackscrews have a steel lockwasher and zinc plated steel hex nut. Jackscrews help to mate and unmate connectors and hold mated connectors together and can also be used for polarization. The turnable jackscrews rotate freely in the connector housing and are used opposite mating fixed jackscrews.