TE Connectivity 1-1971774-4
Conn, Rect, Recept, 8 Pos, 2 Row, Power Triple Lock, W-to-W, 2X4, PBT, Key A
Mfr. Part #: 1-1971774-4 / RS Stock #: 70281977
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
2400
$0.61
12000
$0.5612
24000
$0.488
48000
$0.427
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Application
Wire-to-Wire
Centerline
6 ; 0.236
Contact Layout
Double Row
Housing Color
Natural
Housing Material
PBT
Keying
A
Mating Connector Lock Type
Latching
Mounting Type
Free Hanging
Number of Contacts
8
Number of Positions
8
Number of Rows
2
Operating Voltage
600 V
Pitch
6.00 mm (0.236”) in
Primary Type
Soft Shell
Standards
RoHS/ELV
Type
Socket Housing
Overview
The Power Triple Lock connector system has been developed for improved power and signal applications, with a centerline space of 6.00 mm. The benefits include: A single audible "click" latch when socket and plug are mated; Anti-snag ribs; Optional Connector Position Assurance (CPA) that keeps the mated connector from being mistakenly disengaged; Optional Terminal Position Assurance (TPA) ensures that contacts are fully seated within the housing and prevents backout. The Power Triple Lock connector system is available in three levels of housing materials with keying/color code to prevent mis-mating on the assembly line: Natural, Purple, Blue, and Yellow for Standard 105 degree Celsius; Light Gray for high temperature up to 150 degree Celsius; Dark Gray, Brown, Green, and Orange for Glow Wire.