TDK-Lambda ZWX300
PwrSup,AC-DC,Out -12, +3.3, +5, +5, +12, +12VDC,In 85 to 265VAC,Panel,PFC,150W
Mfr. Part #: ZWX300 / RS Stock #: 70177308
Image may be a representation. See specs for product details.
Product Specifications
Product Attribute
Attribute Value
Search
Configuration
Open Frame
Input Voltage
100 VAC ; 110 VAC ; 115 VAC ; 120 VAC ; 127 VAC ; 190 VAC ; 200 VAC ; 220 VAC ; 230 VAC ; 240 VAC
Input Voltage Range
85-265 VAC
Mounting Type
Panel Mount
Number of Outputs
6
Operation
Switching
Output Current
10A@3.3V, 8A@12V, 6A@5V, 4A@12V, 1.4A@5V, 0.2A-12V A
Output Power
150 W
Output Voltage
3.3 VDC, 5 VDC, 5 VDC, 12 VDC, 12 VDC, -12 VDC [DELETE]
Primary Type
AC-DC
Product Header
ZWX Series Industrial ATX Power Supply
Type
Embedded
Overview
ZWX Series 180W to 300W Industrial ATX Power Supplies
Features:
90 - 150W convection cooled ratings
1U high
Power factor corrected
Peak power ratings
No minimum loading required
Features: