TDK-Lambda ZPSA60-24
Power Supply,AC-DC,24V,2.5A,90-265V In,Open Frame,Panel Mount,ZPSA40/60 Series
Mfr. Part #: ZPSA60-24 / RS Stock #: 70177449
Price
Qty.
Standard Price
1
$37.86
5
$36.72
10
$36.16
25
$35.59
50
$35.02
100
$34.07
Additional Inventory
On order:
13
Manufacturer Lead Time:
10 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
ZPSA6024
Configuration
Open Frame
Input Voltage
100 VAC ; 110 VAC ; 115 VAC ; 120 VAC ; 127 VAC ; 190 VAC ; 200 VAC ; 220 VAC ; 230 VAC ; 240 VAC
Input Voltage Range
90-265 VAC
Mounting Type
Panel Mount
Number of Outputs
1
Operation
Switching
Output Current
2.5 A
Output Power
60 W
Output Voltage
24 VDC
Primary Type
AC-DC
Special Features
Over Voltage Protection ; Short Circuit Protection
Type
Embedded
Overview
The new single-output ZPSA60 series accepts a wide input voltage range, has a low profile and industry standard footprint (2 x 4 x 1.07"), making it an ideal choice for applications such as LED signs and lighting, point-of-sale equipment, computer peripherals, datacom, telecom, video/audio routers and test & measurement equipment.
These 60-watt supplies are available with the most popular output voltages from 3.3V to 48VDC. The outputs are floating so they can be used as either a positive or negative polarity. Typical efficiencies are up to 88%. These models are rated for operation in a convection cooled environment from 0°C up to 70°C with derating. A green LED is provided as an indicator that the power supply is on. Other standard features include overvoltage and short-circuit protection.
To maximize design-in flexibility, Lambda is offering these supplies as either an open-board configuration with Molex input/output connectors.
Accepting a wide input voltage range of 90-264VAC (47-440Hz) or 120-370VDC, the ZPSA60 series is ready for use globally with no further configuration or input selection. Its industry standard footprint makes it an ideal choice as a drop-in replacement for existing supplies, while its low profile means that it can be installed in the most compact of applications. The ZPSA60 has global safety agency approvals per UL/CSA/EN60950-1; meets conducted and radiated EMC requirements of EN55022-B and FCC Class B (without additional filtering or components) and meets EN61000-4 immunity specs for greater reliability. All supplies carry the CE Mark and are RoHS compliant.
Single Output
Wide Range AC Input
Low 1.07" Profile so less system space is needed
Up to 88% Efficiency for reduced system heating
Industry Standard Footprint
Global Safety Agency Compliance
These 60-watt supplies are available with the most popular output voltages from 3.3V to 48VDC. The outputs are floating so they can be used as either a positive or negative polarity. Typical efficiencies are up to 88%. These models are rated for operation in a convection cooled environment from 0°C up to 70°C with derating. A green LED is provided as an indicator that the power supply is on. Other standard features include overvoltage and short-circuit protection.
To maximize design-in flexibility, Lambda is offering these supplies as either an open-board configuration with Molex input/output connectors.
Accepting a wide input voltage range of 90-264VAC (47-440Hz) or 120-370VDC, the ZPSA60 series is ready for use globally with no further configuration or input selection. Its industry standard footprint makes it an ideal choice as a drop-in replacement for existing supplies, while its low profile means that it can be installed in the most compact of applications. The ZPSA60 has global safety agency approvals per UL/CSA/EN60950-1; meets conducted and radiated EMC requirements of EN55022-B and FCC Class B (without additional filtering or components) and meets EN61000-4 immunity specs for greater reliability. All supplies carry the CE Mark and are RoHS compliant.