TDK-Lambda KMS15-24
Power Supply,AC-DC,24V,0.62A,90-264V In,Enclosed,Thru-Hole,Medical,15W,KM Series
Mfr. Part #: KMS15-24 / RS Stock #: 70177350
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$61.07
5
$58.63
10
$57.41
25
$56.18
50
$54.96
Additional Inventory
Manufacturer Lead Time:
10 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
KMS1524
Configuration
Enclosed
Input Voltage
100 VAC ; 110 VAC ; 115 VAC ; 120 VAC ; 127 VAC ; 190 VAC ; 200 VAC ; 220 VAC ; 230 VAC ; 240 VAC
Input Voltage Range
90-264 VAC
Mounting Type
PCB Mount
Number of Outputs
1
Operation
Switching
Output Current
0.62 A
Output Power
15 W
Output Voltage
24 VDC
Primary Type
AC-DC
Product Header
KM Series Medical Power Supply
Special Features
2 Year Warranty
Type
Medical
Overview
KMS-A Series
15-60W Medical AC-DC PCB-Mount Power Supplies
Features
Medical Safety Certifications (4kVAC Input - Output)
Class II (No ground needed)
Wide Temperature Range (-40 to +80C)
Low off-load Power Draw
Smaller size than KMS
High Efficiency
15-60W Medical AC-DC PCB-Mount Power Supplies
Features