Superior Electric SEG3000XR
UPS,Network,240VAC Out,2100/3000 W/VA,220VAC Sup,6min. Bkup,(4) IEC-320 C13 Out
Mfr. Part #: SEG3000XR / RS Stock #: 70120959
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$3,818.64
Product Specifications
Product Attribute
Attribute Value
Search
Backup Time
6 min
Battery Type
12V ; 7AH Sealed Lead Acid
Battery Voltage
96 V
Capacity
3000 VA
Communication
RS232
Cord Length
6 ft
Input Connection
Schuko Plug [DELETE]
Input Type
Schuko Plug
Interface
RS232
Mounting Type
Rack Mount
Nominal Voltage
220 V
Operating Temperature
0 to 40 °C
Operation
Online
Output Frequency
50/60
Output Type
(4) C13
Output Voltage
240 VAC
Power Rating
2100 W ; 3000 VA
Product Header
True On-Line Sine Wave Design UPS
Standards
UL Listed, cUL, FCC Class A
Supply Voltage
120 VAC
Type
Network
Voltage Regulation
±2%
Weight
28.4 lb
Overview
SEG Series STABILINE® Uninterruptible Power Supplies
True regenerative on-line design ?Input power factor correction ?Extended battery ready ?Frequency converter capability ?Built-in surge protection ?Microprocessor control & communications ?2U rack mount enclosure
Wide input voltage window