Superior Electric 22-3
Variable Transformer 3 Phase Open Delta, 2.25A Out1.9kVA, 480V 50/60Hz
Mfr. Part #: 22-3 / RS Stock #: 70120927
Price
Qty.
Standard Price
1
$2,836.63
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Capacity
1.9 kVA
Configuration
Open-Frame
Frequency
50/60 Hz GHz
Knob Rotation
CW/CCW
Mounting Hole Size
3.12 in
Mounting Type
Panel Mount
Number of Outlets
1
Phase
3 Phase
Power Rating
2.7 kVA
Primary Type
Variable Transformer
Primary Voltage
480 VAC
Product Header
22 Series Powerstat® Variable Transformer
Secondary Current
2.25 A
Secondary Voltage
0-480/0-560 VAC VAC 3Phase Open Delta
Termination
Screw
Voltage Rating
0 to 480 V ; 0 to 560 V
Overview
POWERSTAT® Variable Transformers with patented POWERKOTE® Coils provide a simple rugged method of controlling electrical voltage current and power. They take in utility line voltage and provide continuously adjustable output voltage. Most frame sizes are available with a boost option to allow operation up to 17% above input nominal. Open construction models have letter U suffix in the type number and have the shaft extending from the end of the assembly for panel mounting. Other models, including motorized also are available. Call Allied for details. Attributes: Prefix — L = Enclosed, 3PN = 3-wire cord receptacle; Suffix — U = Open construction, T = Terminal enclosure. Meet NAFTA requirements.