Sunon Fans SP101AT-1122HBT.GN
AC Fan, 115V, 120x120x25mm, 66/80CFM, 19/18W, 44/48dBA, 2500RPM, Wire Leads
Mfr. Part #: SP101AT-1122HBT.GN / RS Stock #: 70226196
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
30
$28.12
200
$26.78
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Air Flow
80 CFM
Approximate Size
4.7 x 4.7 in ; 120 x 120 mm
Approximate Thickness
1 in ; 26 mm
Bearing Type
Ball
Configuration
Square
Current Rating
0.19 A
Fan Type
AC
Frequency
50 Hz ; 60 GHz
Material
Aluminum
Noise Level
48 dBA
Power Rating
19 W
Rotation
CW Degree(s)
Size
4.7 x 1 (120 x 25) In. (mm)
Speed
2500 RPM
Static Pressure
0.17 in H2O (42.3 Pa) Pa
Termination
Wire Leads
Type
Square
Voltage Rating
115 V
Weight
330 g
Overview
Features:
Frequency: 50/60 Hz
Frame: Aluminum Alloy
Low Power Consumption
High-Temperature Endurance
Longer Life Span
RoHS Compliant
Applications:
Tooling Machine Console, Industry Equipment, Refrigerator, Vending Machine, Coffee Machine, Air Purifier Machine, Telecom Equipment, Medical Equipment
Applications: