Sunon Fans PMD1208PMB2-A.(2).GN
DC Fan, 12V, 80x80x38mm, 74.5CFM, 6.4W, 51.6dBA, 4900RPM, Wire Leads
Mfr. Part #: PMD1208PMB2-A.(2).GN / RS Stock #: 70225971
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
30
$22.05
200
$21.00
Product Specifications
Product Attribute
Attribute Value
Search
Air Flow
74.5 CFM
Approximate Size
3.2 x 3.2 in ; 80 x 80 mm
Approximate Thickness
1.5 in ; 38 mm
Bearing Type
Ball
Configuration
Square
Current Rating
0.53 A
Fan Type
DC
Material
Plastic
Noise Level
51 dBA
Power Rating
6.4 W
Rotation
CW Degree(s)
Size
3.2 x 1.5 (80 x 38) In. (mm)
Speed
4900 RPM
Static Pressure
0.57 in H2O (142 Pa) Pa
Termination
Wire Leads
Type
Square
Voltage Rating
12 V
Weight
175 g
Overview
Features:
High Airflow with High Static Pressure
ECU Control Design
Applications:
Projector, Server System, Server Power, HDD Rack, Voice Gateway, High Performance Router, Telecom Chassis, Storage Switch, Solar Power, UPS, Telecom Power, Workstation, Air Purifier Machine, Medical Laser Device, Outdoor LED Monitor, Base Station
Applications: