Sunon Fans MB40201VX-000U-G99
DC Fan, 12V, 40x40x20mm, 10.8CFM, 27.5dBA, 1.38W, 8200RPM
Mfr. Part #: MB40201VX-000U-G99 / RS Stock #: 70329719
Image may be a representation. See specs for product details.
Product Specifications
Product Attribute
Attribute Value
Search
Air Flow
10.8 CFM (306 L/Min.) CGM
Approximate Size
1.6 x 1.6 In. (40 x 40 mm)
Approximate Thickness
0.8 In. (20 mm)
Bearing Type
Vapo
Configuration
Square
Current Rating
0.115 A
Fan Type
DC
Noise Level
27.5 dBA
Power Rating
1.38 W
Primary Type
Fan
Series
MB Series
Size
1.6 x 0.8 (40 x 20) In. (mm)
Speed
8200 RPM
Static Pressure
0.27 In. H2O (67.3 Pa) Pa
Type
Square
Voltage Rating
12 VDC
Weight
31 g
Overview
Features:
Sunon Patented MagLev (Magnetic Levitate) Design (Vapo Bearing Fans Only)
Low Acoustic Noise Level
High-Temperature Endurance and Longer Life Span
Better Oil Leak Prevention
Better Dust Resistance
Higher Reliability
Longer Life Expectancy
Auto-Restart
Applications:
Desktop PC Case, AIO, NB, UMPC, Slim PC, Mini PC, CPU Cooler, Multifunction Printer, Photo Printer, Copy Machine, Power, Game Console, PC Arcade Game, Gambling Machine, Audio, Conference System, Networking Phone, Refrigerator, Navigator, Vehicle Audio-Video System, IPC, LCD/LED/Plasma TV, Car Seat, Car Milometer Displayer Panel, Car Audio Amplifier, Medical PC, Testing Instrument, Cash Register
Applications:
Desktop PC Case, AIO, NB, UMPC, Slim PC, Mini PC, CPU Cooler, Multifunction Printer, Photo Printer, Copy Machine, Power, Game Console, PC Arcade Game, Gambling Machine, Audio, Conference System, Networking Phone, Refrigerator, Navigator, Vehicle Audio-Video System, IPC, LCD/LED/Plasma TV, Car Seat, Car Milometer Displayer Panel, Car Audio Amplifier, Medical PC, Testing Instrument, Cash Register