Sunon Fans KD2408PTSX-6.318.A.GN
DC Fan, 24V, 80x80x25mm, 8CFM, 1.2W, 32dBA, 7000RPM, Wire Leads
Mfr. Part #: KD2408PTSX-6.318.A.GN / RS Stock #: 70225952
Image may be a representation. See specs for product details.
Product Specifications
Product Attribute
Attribute Value
Search
Air Flow
8 CFM (227 L/Min.) CGM
Approximate Size
3.2 x 3.2 In. (80 x 80 mm)
Approximate Thickness
1 In. (26 mm)
Bearing Type
Sleeve
Configuration
Square
Current Rating
0.24 A
Fan Type
DC
Material
Plastic
Maximum Operating Temperature
70 °C
Minimum Operating Temperature
-10 °C
Noise Level
32 dBA
Power Rating
1.2 W
Primary Type
Fan
Rotation
CW Degree(s)
Series
KD Series
Size
3.2 x 1 (80 x 25) In. (mm)
Speed
7000 RPM
Static Pressure
0.19 In. H2O (47.3 Pa) Pa
Temperature Range
-10 to 70 C
Termination
Wire Leads
Type
Square
Voltage Rating
24 VDC
Weight
17 g