Sunon Fans KD2406PKS2.GN
DC Fan, 24V, 60x60x20mm, 19CFM, 1.1W, 28dBA, 3700RPM, Wire Leads
Mfr. Part #: KD2406PKS2.GN / RS Stock #: 70225950
Image may be a representation. See specs for product details.
Product Specifications
Product Attribute
Attribute Value
Search
Air Flow
19 CFM (538 L/Min.) CGM
Approximate Size
2.4 x 2.4 In. (60 x 60 mm)
Approximate Thickness
0.8 In. (20 mm)
Bearing Type
Sleeve
Configuration
Square
Current Rating
0.9 A
Fan Type
DC
Material
Plastic
Noise Level
28 dBA
Power Rating
1.1 W
Primary Type
Fan
Rotation
CW Degree(s)
Series
KD Series
Size
2.36 x 0.79 (60 x 20) In. (mm)
Speed
3700 RPM
Static Pressure
0.14 In. H2O (34.9 Pa) Pa
Termination
Wire Leads
Type
Square
Voltage Rating
24 VDC
Weight
52 g