Sunon Fans EEC0382B1-000U-A99
DC Fan, 24V, 120x120x38mm, 138CFM, 9.2W, 48dBA, 3100RPM, Wire Leads
Mfr. Part #: EEC0382B1-000U-A99 / RS Stock #: 70226021
Price
Qty.
Standard Price
1
$15.35
10
$14.58
25
$13.82
50
$13.05
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Air Flow
138 CFM
Approximate Size
4.7 x 4.7 in ; 120 x 120 mm
Approximate Thickness
1.5 in ; 38 mm
Bearing Type
Dual Ball
Configuration
Square
Current Rating
0.383 A
Fan Type
DC
Material
Plastic
Noise Level
48 dBA
Power Rating
9.2 W
Rotation
CW Degree(s)
Size
4.7 x 1.5 (120 x 38) In. (mm)
Speed
3100 RPM
Static Pressure
0.36 in H2O (89.7 Pa) Pa
Termination
Wire Leads
Type
Square
Voltage Rating
24 V
Weight
214 g
Overview
Features:
Sunon Patented MagLev (Magnetic Levitate) Design (Vapo Bearing Fans Only)
Low Acoustic Noise Level
High-Temperature Endurance and Longer Life Span
Better Oil Leak Prevention
Better Dust Resistance
Higher Reliability
Longer Life Expectancy
Auto-Restart
Applications:
Desktop PC Case, AIO, NB, UMPC, Slim PC, Mini PC, CPU Cooler, Multifunction Printer, Photo Printer, Copy Machine, Power, Game Console, PC Arcade Game, Gambling Machine, Audio, Conference System, Networking Phone, Refrigerator, Navigator, Vehicle Audio-Video System, IPC, LCD/LED/Plasma TV, Car Seat, Car Milometer Displayer Panel, Car Audio Amplifier, Medical PC, Testing Instrument, Cash Register
Applications:
Desktop PC Case, AIO, NB, UMPC, Slim PC, Mini PC, CPU Cooler, Multifunction Printer, Photo Printer, Copy Machine, Power, Game Console, PC Arcade Game, Gambling Machine, Audio, Conference System, Networking Phone, Refrigerator, Navigator, Vehicle Audio-Video System, IPC, LCD/LED/Plasma TV, Car Seat, Car Milometer Displayer Panel, Car Audio Amplifier, Medical PC, Testing Instrument, Cash Register