Sunon Fans EE80252S2-000U-999
DC Fan, 24V, 80x80x25mm, 37CFM, 1.5W, 30dBA, 2900RPM, Wire Leads
Mfr. Part #: EE80252S2-000U-999 / RS Stock #: 70226103
Image may be a representation. See specs for product details.
Product Specifications
Product Attribute
Attribute Value
Search
Air Flow
37 CFM (1048 L/Min.) CGM
Approximate Size
3.2 x 3.2 In. (80 x 80 mm)
Approximate Thickness
1 In. (26 mm)
Bearing Type
Sleeve
Configuration
Square
Current Rating
0.064 A
Fan Type
DC
Material
Plastic
Noise Level
30 dBA
Noise Rating
30 dBA
Power Rating
1.5 W
Rotation
CW Degree(s)
Series
EE Series
Size
3.2 x 1 (80 x 25) In. (mm)
Speed
2900 RPM
Static Pressure
0.15 In. H2O (37.4 Pa) Pa
Termination
Wire Leads
Type
Square
Voltage Rating
24 VDC
Weight
75 g
Overview
Features:
Sleeve/Ball Bearing
Better Oil Protection
Better Dust-Resistance
Higher Reliability
Applications:
Sleeve Bearing — PC Power Supply, Switching Power Supply, Power Inverter/Converter, VGA Card, Desktop PC Case, Slim PC Case, External HDD, NB Cooler Pad
Ball Bearing — Router, Switch, Hub, Any Related Communication Equipment Required 24 Hour Running
Applications: