Storm Interface 5100-1103
LCD;Impact Resistant;IP65;128 x 64 Pixel Display;Programmable;USB
Mfr. Part #: 5100-1103 / RS Stock #: 70333390
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$101.04
Additional Inventory
Manufacturer Lead Time:
6 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Display Resolution
128 x 64 Pixel
Display Type
LCD
Mounting Type
Panel Mount
Primary Type
Display
Series
5100 Series
Type
Impact Resistant
Overview
A toughened data display unit which includes a 128 × 64 pixel graphic display, integral USB 2.0 interface and an extended operational temperature range of -20°C to +70°C. This robust, monochrome display is ideal for use in exposed or industrial environments. Bright white transflective display technology is securely encased within a sealed and impact resistant bezel.
The bezel features a hard coated UV and scratch resistant, polycarbonate window. Easily installed into any control panel or equipment enclosure providing a ‘ready-to-use’ display solution for a wide range of indoor or outdoor applications.
Storm 5100 Series Toughened Data Display can be configured by the Configuration Utility Software via the Application Programming Interface for Windows (API). These software tools are available free of charge and can be downloaded from www.storm-interface.com. Please note: Registration is required for download.
Features:
Rated to IP65
128 × 64 Pixel Graphid Display
Extended Operational Temeperature Range -20°C to +70°C
Impact Resistant Bezel with Hard Coated UV and Scratch Resistant Polycarbonate Window
Display Connects to the Host System via a Single USB Cable with a USB Mini-B Connector (Cable Supplied Separately)
Programmable USB Display Controller and System Interface
Resistant to Petrochemicals, Detergents and Most commonly Used Non-Abrasive Cleaning Agents
The Display Enumerates as an HID Compliant Device
Dimensions: H = 102 mm, W = 102 mm, D = 32 mm
The bezel features a hard coated UV and scratch resistant, polycarbonate window. Easily installed into any control panel or equipment enclosure providing a ‘ready-to-use’ display solution for a wide range of indoor or outdoor applications.
Storm 5100 Series Toughened Data Display can be configured by the Configuration Utility Software via the Application Programming Interface for Windows (API). These software tools are available free of charge and can be downloaded from www.storm-interface.com. Please note: Registration is required for download.
Features: