Staubli 22.2609-21
Black 2 mm Test Plug, 10A, 30 V ac, 60 V dc, Gold Plated
Mfr. Part #: 22.2609-21 / RS Stock #: 70749796
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
5
$0.92
25
$0.85
50
$0.74
100
$0.64
Product Specifications
Product Attribute
Attribute Value
Search
Color
Black
Insulation Type
Insulated
Mounting Type
Cable Mount
Primary Type
Test
Termination
Crimp ; Solder
Type
Test Plug
Overview
Multi-Contact SLS2-S Series Rigid Inline 2 mm Plugs
Multi-Contact SLS2-S series rigid inline 2 mm plug connectors are for the self assembly of test leads to your own specification and test lead application. These 2mm diameter gold plated inline plugs have a rigid contact with solder bucket connection and the press fit rigid insulator body allows for a maximum cable diameter of 2.1 mm, suitable for many applications that call for a 2 mm diameter plug connector. The test plug insulator is assembled over an associated cable prior to soldering into the solder bucket, it is then a press fit over the 2 mm plug tang to finalize and complete the SLS2-S inline plug connector assembly.
Multi-Contact SLS2-S series rigid inline 2 mm plug connectors are for the self assembly of test leads to your own specification and test lead application. These 2mm diameter gold plated inline plugs have a rigid contact with solder bucket connection and the press fit rigid insulator body allows for a maximum cable diameter of 2.1 mm, suitable for many applications that call for a 2 mm diameter plug connector. The test plug insulator is assembled over an associated cable prior to soldering into the solder bucket, it is then a press fit over the 2 mm plug tang to finalize and complete the SLS2-S inline plug connector assembly.