Stancor TGC25-20
Transformer, Power, Config Bobbin, 1, Freq 50/60Hz, Pri 115/230VAC, Sec 10/20VAC
Mfr. Part #: TGC25-20 / RS Stock #: 70213226
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
4
$19.63
Product Specifications
Product Attribute
Attribute Value
Search
Available Voltage
115 VAC ; 230 VAC
Configuration
Bobbin
Frequency
50/60 Hz
Mounting Hole Size
2.38 in
Mounting Type
Panel Mount
Needed Voltage
10 VAC ; 20 VAC
Number of Outlets
2
Phase
1 Phase
Power Rating
25 VA
Primary Voltage
115/230 VAC
Product Header
Power Transformer
Secondary Current
2.5/1.25 A
Secondary Voltage
10/20 VAC
Standards
cULus, CE, TUV
Termination
QC Tabs
Type
Power Transformer
Weight
1.3 lb
Overview
Features:
Meets or Exceeds International Safety Standards
Shrouded, Dual Bobbin Construction
Electrostatic Shielding Not Required
Designed for Use As Single Input and Single Output Device
Agency Approvals:
UL Recognized for Use in the U.S. and Canada — UL 506
TÜV Certified to EN61558 Except as Indicated
General Specifications:
Power Rating: 25 VA
Primary: 115/230 VAC, 50/60 Hz
Secondary: Series or Parallel
Insulation: Class B (130°C)
Dielectric: 4000 VRMS Hi-Pot
Agency Approvals:
General Specifications: