Square D 9070EL2D9
Transformer 100VA 480VAC Primary 120VAC Secondary Panel Mount 9070 Series
Mfr. Part #: 9070EL2D9 / RS Stock #: 70405695
Price
Qty.
Standard Price
1
$554.13
3
$509.80
Additional Inventory
Manufacturer Lead Time:
3 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Available Voltage
480 VAC ; 460 VAC ; 440 VAC
Configuration
Open-Frame
Frequency
60 Hz
Mounting Type
Panel Mount
Needed Voltage
120 VAC ; 115 VAC ; 110 VAC
Phase
1 Phase
Power Rating
100 VA
Primary Type
Industrial Transformer
Primary Voltage
480 (460, 440) VAC
Secondary Voltage
120 (115, 110) VAC
Termination
Lead Wires
Type
Control Transformer
UPC Code
785901020226
Weight
3.8 lb
Overview
Control Transformer 100 VA 480 V-120 V
Connection: Leadwires
Enclosure: NEMA 1
Connection: Leadwires
Enclosure: NEMA 1