Square D 8910DPA23V14
Contactor,DP,3PST-NO,25A,Ctrl-V 24AC,7.5HP@230VAC,10HP@460/575VAC
Mfr. Part #: 8910DPA23V14 / RS Stock #: 70060208
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$72.40
10
$68.78
25
$65.16
Additional Inventory
Manufacturer Lead Time:
3 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Contact Current Rating
25 A
Contact Form
3PST-NO
Control Voltage
24 V
Dimensions
0.00 in W X 2.37 in L X 0.16 in D
For Use With
DP Series ; DPA Series
Horsepower Rating
8 HP
Maximum Operating Temperature
65 °C
Minimum Operating Temperature
0 °C
Mounting Type
Panel Mount
Number of Poles
3
Primary Type
Definite Purpose Contactor
Standards
UL Recognized ; File E3190 ; CCN NLDX2
Temperature Operating Range
0 to 65 C
Terminal Type
Quick Connect
Termination
Quick Connect
Type
Contactor
UPC Code
785901080114
Voltage Rating
600 V
Overview
Definite Purpose Contactors are ideal for heating, air conditioning, refrigeration, data processing and food service equipment. New compact 1- and 2-pole contactors are available along with full size 2-, 3- and 4-pole devices. They feature quick connect terminals and binder head screws for easy wiring. Box lugs are standard on 40 ampere contactors and larger. An exclusive DIN track mounting option may reduce installation costs. Coils can be changed on the Type DPA contactors quickly without a tool. Auxiliary contact modules snap on either side of the Type DPA contactors. Features: Compact Design Industry Standard Mounting Double Break Contacts Low Coil VA Straight-Through Wiring Low Cost Quick Connect Terminals and Binder Head Screws for Wiring Ease DP Contactors Rated 100,000 Operations DPA Contactors Rated 200,000 Operations Specifications: Approvals: UL Listed File Number E42240 CCN NLDX; CSA Certified File Number LR25490 Class 321104; CE Marked Enclosure Type: Open Maximum Voltage Rating: 600 VAC Mounting Type: Panel Phase: 1-Phase Type: DP