Sprague / Vishay 597D477X0010E2T
Capacitor;Tantalum;Cap 470 uF;Tol 20%;Vol-Rtg 10 VDC;SMT;ESR 28 mOhms;Case E
Mfr. Part #: 597D477X0010E2T / RS Stock #: 70212858
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
500
$4.90
25000
$4.85
50000
$4.77
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Capacitance
470 uF
Capacitance Range
100 to 999 uF
Case Code
E
Element Material
Tantalum
ESR
28 Ohms
Mounting Type
PCB Mount
Termination
SMD
Tolerance
20% %
Voltage Rating
10 VDC
Overview
Features Case Profiles: E Case (4 mm) and R Case (3.6 mm) Extremely Low ESR Capacitance Range: 22 μF to 1500 μF Capacitance Tolerance: ±10%, ±20% Standard Voltage Rating: 4 WVDC to 50 WVDC