Sprague / Vishay 36DX582G040AB2A
Capacitor,Al Electrolytic,Cap 5800 uF,Tol -10,+75%,Vol-Rtg 40 VDC,Screw Term
Mfr. Part #: 36DX582G040AB2A / RS Stock #: 70212878
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$42.23
5
$38.85
10
$35.90
100
$32.52
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Capacitance
5800 uF
Capacitance Range
1000 to 9999 uF
Element Material
Aluminum Electrolytic
Termination
Stud
Tolerance
-10% % ; 75% %
Voltage Rating
40 VDC
Overview
Features
High Capacitance Per Case Size
High Ripple Current
Low Leakage Current
Long Shelf Life and Operating Life
Applications
Power Supply
Computer Related Equipment
Specifications
Capacitance Range: 190 ?F to 50,000 ?F
Operating Temperature: -40°C to +85°C (36D, 36DX); -40°C to +95°C (36DE)
Capacitance Tolerance: +75%, -10% (10 WVDC to 100 WVDC); +50%, 10% (200 WVDC to 450 WVDC)
Voltage Rating: 10 WVDC to 450 WVDC
Applications
Specifications
Capacitance Range: 190 ?F to 50,000 ?F