Spectrol / Sfernice / Vishay PVHT0805Y3003BGT
PVHT Very High Temperature Resistor 300K
Mfr. Part #: PVHT0805Y3003BGT / RS Stock #: 70798357
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
5
$11.94
10
$11.11
20
$10.39
50
$9.67
100
$9.20
Product Specifications
Product Attribute
Attribute Value
Search
Series
PVHT Series
Overview
0805 Vishay PVHT High Temperature Thin Film Wraparound Chip Resistors
The Vishay PVHT series of chip resistors have been optimized for severe temperature conditions up to 250°C powered, or 270°C unpowered. Offering high stability, these thin film resistors feature tolerance down to 0.05% and a temperature coefficient down to 5 ppm/°C. These sulfur resistant chip resistors are constructed with gold terminals and provide a load life stability of 0.8% after 2000 hours at 250°C. With the ability to withstand very high temperatures, suitable applications include automotive (engine, gear box, brake, battery management), smart power (inverters, e-meters, grid control), industrial control and measurement systems, avionics (flight control computers), and exploration (down hole drilling).
The Vishay PVHT series of chip resistors have been optimized for severe temperature conditions up to 250°C powered, or 270°C unpowered. Offering high stability, these thin film resistors feature tolerance down to 0.05% and a temperature coefficient down to 5 ppm/°C. These sulfur resistant chip resistors are constructed with gold terminals and provide a load life stability of 0.8% after 2000 hours at 250°C. With the ability to withstand very high temperatures, suitable applications include automotive (engine, gear box, brake, battery management), smart power (inverters, e-meters, grid control), industrial control and measurement systems, avionics (flight control computers), and exploration (down hole drilling).