Spectrol / Sfernice / Vishay 830-1-1-103
Potentiometer Wirewound Bushing Mount 10 kOhms 3 Turns Power 3W Model 830
Mfr. Part #: 830-1-1-103 / RS Stock #: 70219102
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$146.07
5
$138.77
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
830B1103
Dielectric Strength
1000 VAC
Element Material
Wirewound
Insulation Resistance
1,000 MOhms
Linearity
0.25 %
Maximum Operating Temperature
125 °C
Mechanical Angle
1080 °
Minimum Operating Temperature
-55 °C
Mounting Type
Bushing Mount
Number of Turns
3
Power Rating
3 W
Primary Type
Potentiometers
Resistance
10 Kiloohms
Resolution
0.013 %
Rotational Life
500000 Revolutions
Shaft Diameter
0.2497 In.
Temperature Coefficient
±20 ppm/°C
Termination
Solderable Pins
Tolerance
0.03 %
Torque
1.75 oz/in ; 2.55 lb/ft
Type
Rotary
Overview
1-13/16 in. Three and Ten Turn Wirewound Precision Potentiometers