Spectrol / Sfernice / Vishay 533-1-1-102
Potentiometer Wirewound 1 kOhms 3 Turns Power 1W Shaft Dia 0.2497 In. 533 Series
Mfr. Part #: 533-1-1-102 / RS Stock #: 70219072
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$30.44
5
$28.00
10
$25.87
100
$23.44
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
533B1102JC
Dielectric Strength
1000 VAC
Element Material
Wirewound
Insulation Resistance
1,000 MOhms
Linearity
0.25 %
Maximum Operating Temperature
125 °C
Mechanical Angle
1080 °
Minimum Operating Temperature
-55 °C
Mounting Type
Bushing Mount
Number of Turns
3
Power Rating
1 W
Primary Type
Potentiometers
Resistance
1 Kiloohms
Resolution
0.063 %
Rotational Life
300000 Revolutions
Shaft Diameter
0.2497 In.
Taper
Cermet Linear
Temperature Coefficient
±20 ppm/°C
Terminal Type
Gold Plated Solder Lug
Termination
Solder Lugs
Thread Length
3⁄8 in. x 32-UNEF-2ATHD in
Tolerance
0.05 %
Torque
0.7 oz/in ; 1.1 lb/ft
Type
Rotary
Overview
Three-turn wirewound precision potentiometer. Glass-filled thermoset plastic housing with nickel-plated brass bushing mount. Stainless-steel 1/4" dia. shaft. Solderable brass-plated terminals. Moisture resistant. 1.55 Watt power rating at 40°C. 5% tolerance. 0.25% linearity tolerance. -55°C to +125°C operating temperature. 0.875" D × 0.750" L. 300,000 turns rotational life. 0.75 Oz.