Souriau-Sunbank by Eaton UTL1103G1S
UTL Series, 4 Pole Cable Mount Connector Socket, 16 Shell Size, IP68, IP69K
Mfr. Part #: UTL1103G1S / RS Stock #: 70406481
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$9.38
5
$8.54
10
$7.98
50
$7.50
100
$6.57
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Contact Type
Socket
Gender
Female
Housing Material
Thermoplastic
IP Rating
IP68 ; IP69K
Primary Type
Ethernet / Modular IO
Type
Sealed
Overview
Souriau UTL Series Power Connectors
Souriau UTL series power connectors, offered in male and female plugs and receptacles,cable and panel mount variants, are a versatile plastic connector system capable of handling up to 16A at 277V, these connectors feature a key shape coupling and latching system for easy mating and are designed to be over-molded easily to prevent tampering. Souriau UTL Series power connectors are also UV resistant and IP68 rated once mated (the contacts also have individual seals around their perimeter), with excellent vibration resistance and are of a robust thermoplastic construction, they are suitable for many indoor and outdoor power applications.
Souriau UTL series power connectors, offered in male and female plugs and receptacles,cable and panel mount variants, are a versatile plastic connector system capable of handling up to 16A at 277V, these connectors feature a key shape coupling and latching system for easy mating and are designed to be over-molded easily to prevent tampering. Souriau UTL Series power connectors are also UV resistant and IP68 rated once mated (the contacts also have individual seals around their perimeter), with excellent vibration resistance and are of a robust thermoplastic construction, they are suitable for many indoor and outdoor power applications.