Souriau-Sunbank by Eaton D38999/20WB35PA
Connector, Circular, 13P Sz 11 Wall Mount Recpt Pin Cont
Mfr. Part #: D38999/20WB35PA / RS Stock #: 70442116
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$58.17
5
$55.55
10
$54.38
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Contact Plating
Gold
Features
Shielded
Gender
Male pins ; Receptacle
Housing Finish
Aluminum ; Olive Drab Cadmium Plated
Keyed Position
A
Mating Type
Threaded
MIL Type
MIL-DTL-38999
Mounting Type
Panel Mount ; Flange
Number of Contacts
13
Packaging
Bulk
Primary Type
MIL/Aero
Series
D38999/20WB Aluminum Series
Termination
Crimp
Type
38999 MIL Spec
Overview
This product family is in accordance with MIL-DTL-38999 K Serie III , EN 3645 and CECC standard for bronze shell. Proposed in aluminium, composite, stainless steel, titanium and bronze versions. This family gives: A high contact density up to 128 contacts #22D; A quick screw coupling with self locking mechanism; 100% scoop proof offering polarising options by angular positioning of keys; EMI enhanced protection by shielding ring and shell to shell bottoming. Its choice is recommended wherever weight is critical (typically -30% versus aluminium version) or particularly in harsh climatic and mechanical environments. Applications: Aeronautics and military, marine and offshore, industrial.