SolaHD STFE050-10N
Filter Single Phase 120V 5A DIN Rail Mount 45kA Surge Suppression STFE Series
Mfr. Part #: STFE050-10N / RS Stock #: 70098557
Price
Qty.
Standard Price
1
$457.28
10
$434.41
25
$411.55
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Current Rating
5 A
Filter Type
Noise
IP Rating
IP20
Mounting Type
DIN Rail Mount
Operating Voltage
120 V
Options
Circuit Breaker
Phase
1 Phase
Primary Type
Single Phase
Product Header
STF Elite Series Active Tracking® Filter
Type
Filter
Voltage Rating
120 V
Wire Size
22 AWG
Overview
SolaHD - STFE Elite DIN Rail Series:
The SolaHD STFE Elite DIN Rail Mount Series combines Active Tracking® technology with UL Listed surge protection to protect against the full spectrum of voltage transients and surges. It continuously tracks the input AC power line responding instantly into action upon detecting extraneous high frequency noise and high voltage transients caused by everyday events such as turning on machinery, motors, or equipment.
These devices are designed to meet UL 1449, UL 1283, cUL recognized, and CE. STFE attenuates or reduces the amplitude of normal mode noise to a minimum of 90dB that occurs in a frequency range of 100KHz to 50MHz, and of common mode noise to a minimum of 60dB that occurs in a frequency range of 5MHz to 50MHz. STFE provides the industry’s best IEEE C62.41 Category “A & B” Ringwave protection.
They are built to meet your unique requirements, and are available in hardwire DIN Rail mount, single phase configuration. They are designed for years of trouble free operation and require little or no operator intervention after installation.
Features:
Series connected DIN Rail mounted filter
Patented durable metal mount clip
UL Listed Surge current capacity – 45,000 Amps
Transient protection in all modes (L-N, L-G, and N-G)
Single Phase applications up to 20 Amp
Operating Temperature from -40°C to +50°C
Screw Terminal Connections
Reliable and convenient screw clamp connections
Accept 10-16 AWG wire
Meet IP20 specifications for ingress protection
LED status indication
Form C contact for remote monitoring
UL 1449, UL 1283, cUL recognized component, CE
5 Year Limited Warranty
Applications:
Control Panels
Factory Automation Installations
Point of Use Industrial Equipment
Programmable Logic Controllers
Dedicated Industrial and Machine Tools Equipment