SolaHD SDN20-24-480CC
Power Supply, AC-DC, 24V, 20A, 320-540 VAC 3-Ph, Enclosed, SDN Series
Mfr. Part #: SDN20-24-480CC / RS Stock #: 70211531
Image may be a representation. See specs for product details.
Product Specifications
Product Attribute
Attribute Value
Search
Configuration
Enclosed
Frequency
47-63 Hz GHz
Input Voltage Range
320-540 VAC 3Ph V
Maximum Operating Temperature
60 °C
Minimum Operating Temperature
-40 °C
Mounting Type
DIN Rail Mount
Number of Outputs
1 Output
Operation
PFC
Output Current
20 A
Output Power
480 W
Output Voltage
24 VDC
Primary Type
AC-DC
Series
SDN-C Series
Special Features
Parallelable ; DC OK Signal ; Adjustable Voltage
Type
Industrial
Overview
The SDN-C DIN rail power supplies are the next generation of the popular SDN series.
These models combine high efficiency and compact size with new visual diagnostic LEDs to offer the most performance available from SolaHD. Essential industrial features such as Sag Immunity, Power Factor Correction, and universal voltage input have been retained in this series. Wide temperature operating range and parallel operation capability make the new SDN-C units suitable to a variety of industrial applications.
Features:
• Compact Packaging to Save Space on the DIN Rail
• Highly Efficient Switching Technology Saves Energy and Lowers Amount of Heat Generated in Panel
• Visual Diagnostic LEDs for Input and Output Status at a Glance
• High MTBF Means High Reliability and Long Life
• PowerBoost™ Overload Capability to Start High Inrush Loads
• Active Power Factor Correction
• Patented DIN Rail Mounting Clip
• User Adjustable Output Voltage Accessible Via Front Face
• Parallel Capability Standard
• Large, Rugged, Accessible Screw Terminals
• Industrial Grade Design — –25°C to 60°C Operation without Derating
• Panel Mounting Bracket Available
• Fully Tested and Burned-In at Factory
• Five-Year Limited Warranty
Certifications and Compliances:
• UL Listed, Ind. Control Equipment, E61379 — UL 508, CSA C22.2 No. 107.1
• UL Recognized Component, ITE, E137632 — UL 60950-1/CSA C22.2 No. 60950-1, 2nd Edition
• CE Low Voltage Directive — IEC/EN60950-1, 2nd Edition
• Sag Immunity: SEMI F47
• RoHS Compliant
• UL Recognized Component, Haz. Loc., E234790 — UL 60079-15/CSA E60079-15
• UL Recognized Component, Haz. Loc., E234790 — Class I, Zone 2, AEx nC IIC, Ex nC IIC
• ATEX Directive — EN60079-0, EN60079-15
• ATEX Directive — II 3 G, Ex nC IIC Gc
Applications:
• Industrial Machine Control
• Process Control
• Conveying Equipment
• Material Handling
• Vending Machines
• Packaging Equipment
• Amusement Park Equipment
• Semiconductor Fabrication Equipment
• DeviceNet™