SolaHD HZ121500
Transformer Encapsulated 1.5kVA 240/480-230/460-220/440V Pri 120-115-110V Sec
Mfr. Part #: HZ121500 / RS Stock #: 70281089
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$911.59
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Available Voltage
230 VAC ; 460 VAC ; 572 VAC
Configuration
NEMA Enclosed
Frequency
50/60 Hz
Mounting Type
Panel Mount
Needed Voltage
95 VAC ; 115 VAC
Phase
1 Phase
Power Rating
1.5 kVA
Primary Type
Industrial Transformer
Primary Voltage
240 (230, 220)/480 (460, 440) VAC
Secondary Voltage
120 (115, 110) VAC
Type
Control Transformer
Weight
55 lb
Overview
The HSZ Series is for applications where cost or heat issues make mounting the transformer outside the control panel necessary. he HSZ Series has 80°C (176°F) rise and have copper winding for industrial applications.
Features:
Two Case Styles Available: UL-3R and NEMA-12
Stainless Steel (NEMA 3R and 4X) Enclosures Are Also Available
Meets or Exceeds NEMA Regulation Standards
UL Class 180°C Insulation System, 880°C/176°F Temperature Rise Under Full Load
Features: