SolaHD HS1B50
Transformer 50VA 240/480VAC Primary 120/240VAC 4.16/2.08A Secondary HS Series
Mfr. Part #: HS1B50 / RS Stock #: 70209175
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$48.52
5
$46.58
10
$45.61
25
$44.64
50
$43.67
Additional Inventory
Manufacturer Lead Time:
3 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Available Voltage
240 VAC ; 480 VAC
Capacity
0.05 kVA
Configuration
NEMA Encapsulated
Frequency
60 Hz
Needed Voltage
120 VAC ; 240 VAC
Number of Outlets
2
Operating Temperature
80 °C
Phase
1 Phase
Power Rating
50 VA
Primary Current
0.208/0.104 A A
Primary Type
Industrial Transformer
Primary Voltage
240/480 VAC
Product Header
Non-Ventilated Automation Transformer
Secondary Current
4.16/2.08 A
Secondary Voltage
120/240 VAC
Standards
cULus
Termination
Lead Wires
Type
Automation Transformer
Voltage Rating
240 V ; 480 V ; 120 V
Overview
General Purpose Transformer, 60 Hz Operating Frequency, 4 in. Width
UL Listed, CSA Certified
Single phase. 120/240 V secondary voltage.
Single phase. 120/240 V secondary voltage.