Smiths Interconnect Americas, Inc. D-CG-2.5-6-SC
Conn, Dovetail,Ground,Probe,2.5mmPitch,6mm L,CG Series,SolderCup
Mfr. Part #: D-CG-2.5-6-SC / RS Stock #: 70289656
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
100
$4.26
500
$3.92
1000
$3.40
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
215386-500
Compressed Height
6 mm
Contact Resistance
10 mOhms
Current Rating
10 A
Gender
Probe
Plating Material
Gold Plated (Plunger)
Plunger Material
Brass
Primary Type
Probe
Spacing Centerline
0.100 (2.54) In.(mm)
Spring Force
2.9 oz
Spring Material
Stainless Steel
Termination
Solder Cups
Tip Style
J - Spherical Radius
Type
Ground Connector
Overview
0.100 (2.54) In(mm) Centerline, Ground Connector Probe
Electrical performance that is always reliable and consistent. Electrical performance of Connector Contacts is maximized to provide a reliable path for either a power, signal or ground.
Features:
Current Rating: 10 Amps
Internal Contact Resistance as Low as 10 Milliohms
Long Electro-Mechanical Life Up to 1 Million Cycles
Flange, Press Ring or Other Positioning and Retention Methods
Electrical performance that is always reliable and consistent. Electrical performance of Connector Contacts is maximized to provide a reliable path for either a power, signal or ground.
Features: